


CLS0501M-L152 | |
|---|---|
DigiKey Part Number | 102-1540-ND |
Manufacturer | |
Manufacturer Product Number | CLS0501M-L152 |
Description | SPEAKER 8OHM 200MW TOP PORT 80DB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms Low Profile Speaker 200 mW 550 Hz ~ 13 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CLS0501M-L152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Low Profile | |
Frequency Range | 550 Hz ~ 13 kHz | |
Frequency - Self Resonant | 550Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 80.00 | |
Efficiency - Testing | 200mW/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 200 mW | |
Power - Max | 500 mW | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polyester, Polyethylene Terephthalate (PET) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Wire Leads | |
Size / Dimension | 1.969" Dia (50.00mm) | |
Height - Seated (Max) | 0.354" (9.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.41000 | $7.41 |
| 10 | $5.68400 | $56.84 |
| 25 | $5.13880 | $128.47 |
| 50 | $4.76840 | $238.42 |
| 100 | $4.43080 | $443.08 |
| 300 | $3.95417 | $1,186.25 |
| 500 | $3.75432 | $1,877.16 |
| 1,000 | $3.56750 | $3,567.50 |

