Parametric Equivalent

CFM-3510CF-170-222-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-3510CF-170-222-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-3510CF-170-222-22 |
Description | FAN AXIAL 35X10.3MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 35mm L x 35mm H omniCOOL™ Magnetic Sleeve 4.6 CFM (0.129m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-3510CF-170-222-22 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 35mm L x 35mm H | |
Width | 10.30mm | |
Air Flow | 4.6 CFM (0.129m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 22.3dB(A) | |
Power (Watts) | 960 mW | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $4.05000 | $2,430.00 |


