


CEM-1601 | |
|---|---|
DigiKey Part Number | 102-1112-ND |
Manufacturer | |
Manufacturer Product Number | CEM-1601 |
Description | BUZZER MAGNETIC 1.5V 16.00MM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 1.5 V 20mA 2.048kHz 80dB @ 1.5V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | CEM-1601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Zero-Peak Signal | |
Voltage - Rated | 1.5 V | |
Voltage Range | 1 ~ 3V | |
Frequency | 2.048kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 80dB @ 1.5V, 10cm | |
Current - Supply | 20mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.40500 | $14.05 |
| 25 | $1.26400 | $31.60 |
| 50 | $1.16920 | $58.46 |
| 100 | $1.08300 | $108.30 |
| 250 | $0.98084 | $245.21 |
| 500 | $0.91136 | $455.68 |
| 1,000 | $0.84790 | $847.90 |
| 5,000 | $0.73375 | $3,668.75 |

