
450D504PR16 | |
|---|---|
DigiKey Part Number | 450D504-8-ND |
Manufacturer | |
Manufacturer Product Number | 450D504PR16 |
Description | POT 500K OHM 1/4W CARBON LINEAR |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 2.000" (50.80mm) | |
Actuator Diameter | 0.250" (6.35mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.938" Dia (23.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.24000 | $3.24 |
| 10 | $2.70400 | $27.04 |
| 25 | $2.51160 | $62.79 |
| 50 | $2.37460 | $118.73 |
| 100 | $2.24450 | $224.45 |
| 250 | $2.08272 | $520.68 |
| 500 | $1.96772 | $983.86 |
| 1,000 | $1.85877 | $1,858.77 |
| 5,000 | $1.62785 | $8,139.25 |















