
218-6LPSTJR | |
|---|---|
DigiKey Part Number | 119-218-6LPSTJRTR-ND - Tape & Reel (TR) 119-218-6LPSTJRCT-ND - Cut Tape (CT) 119-218-6LPSTJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 218-6LPSTJR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 6 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.106" (2.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C | |
Body Material | - | |
Length | 0.346" (8.79mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.75000 | $1.75 |
| 10 | $1.47800 | $14.78 |
| 25 | $1.37200 | $34.30 |
| 100 | $1.22200 | $122.20 |
| 250 | $1.13300 | $283.25 |
| 500 | $1.07190 | $535.95 |
| 1,000 | $1.01643 | $1,016.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.00211 | $2,004.22 |
| 4,000 | $0.95635 | $3,825.40 |
| 6,000 | $0.93212 | $5,592.72 |
| 10,000 | $0.90413 | $9,041.30 |


