
8983B117 | |
|---|---|
DigiKey Part Number | 8983B117-ND |
Manufacturer | |
Manufacturer Product Number | 8983B117 |
Description | MOTOR 898300 - 48V 3600RPM GEARB |
Customer Reference | |
Detailed Description | DC Motor 48VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | - | |
Motor Type | - | |
Voltage - Rated | 48VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | - | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | - | |
Termination Style | - | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Base Product Number |

