One-Way Flow Restrictor, Fixed Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81529004

DigiKey Part Number
966-1069-ND
Manufacturer
Manufacturer Product Number
81529004
Description
FLOW RESTRICT ONE-WAY FREE HANG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
One-Way Flow Restrictor, Fixed Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
-
Packaging
Box
Part Status
Active
Type
Flow Restrictor, Fixed
Function
One-Way
Actuator Type
-
Operating Pressure
15 ~ 116 PSI (1 ~ 8 bar)
Orifice Diameter
0.016" (0.40mm)
Fluid Type
Air, Inert Gas
Connection Method
Push-In Connection for Tubing 5/32" (4.00mm) Dia
For Use With/Related Products
-
Mounting Type
Free Hanging (In-Line)
Features
-
Ingress Protection
-
Operating Temperature
-5°C ~ 50°C
Mechanical Life
-
Approval Agency
-
Weight
0.018 lb (8.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$42.11000$42.11