
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Solenoid Valve Assembly | |
Function | 3/2 Normally Closed | |
Actuator Type | - | |
Operating Pressure | 44 ~ 116 PSI (3 ~ 8 bar) | |
Orifice Diameter | 0.118" (3.00mm) | |
Fluid Type | Air, Inert Gas | |
Connection Method | Push-In Connection for Tubing 5/32" (4.00mm) Dia | |
For Use With/Related Products | - | |
Mounting Type | DIN Rail | |
Features | Manual Override, Supply Voltage 24VDC | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 50°C | |
Mechanical Life | 15,000,000 Cycles | |
Approval Agency | cUL, UL | |
Weight | 0.287 lb (130.18 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $160.58800 | $802.94 |

