80149616 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Crouzet
In Stock: 0
Unit Price: $0.00000
Datasheet
Image for 80149616 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80149616

DigiKey Part Number
80149616-ND
Manufacturer
Manufacturer Product Number
80149616
Description
GEARMOTOR 24V 40W DRV TNI20 INPU
Customer Reference
Detailed Description
DC Motor Gearmotor 40W 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Crouzet
Series
Packaging
Bulk
Part Status
Obsolete
Type
DC Motor
Function
Gearmotor
Voltage - Rated
24VDC
RPM
-
Torque - Rated (oz-in / mNm)
-
Power - Rated
40W
Encoder Type
-
Size / Dimension
-
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
-
Features
Integrated Controller
Gear Reduction Ratio
6.75
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes