
SCRN210R | |
---|---|
DigiKey Part Number | SCRN210R-ND |
Manufacturer | |
Manufacturer Product Number | SCRN210R |
Description | CAP FILM 50UF 10% 200VPK RADIAL |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 200Vpk Paper, Metallized Radial, Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200Vpk | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Chassis Mount, Requires Holder/Bracket | |
Package / Case | ||
Size / Dimension | 3.660" L x 1.970" W (92.96mm x 50.04mm), Lip | |
Height - Seated (Max) | 5.810" (147.57mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.380" (35.05mm) | |
Applications | Commutation; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |