



MC18FD121J-F | |
|---|---|
DigiKey Part Number | 338-1123-ND |
Manufacturer | |
Manufacturer Product Number | MC18FD121J-F |
Description | CAP MICA 120PF 5% 500V 1812 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 pF Mica Capacitor 500 V 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 120 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.24000 | $5.24 |
| 10 | $3.80300 | $38.03 |
| 50 | $3.23040 | $161.52 |
| 400 | $2.78703 | $1,114.81 |
| 800 | $2.68808 | $2,150.46 |
| 1,200 | $2.63849 | $3,166.19 |
| 2,800 | $2.55141 | $7,143.95 |

