5 µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

935C1W5K-F

DigiKey Part Number
338-3161-ND
Manufacturer
Manufacturer Product Number
935C1W5K-F
Description
CAP FILM 5UF 10% 100VDC AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
5 µF Film Capacitor 70V 100V Polypropylene (PP), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
935C1W5K-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
70V
Voltage Rating - DC
100V
Dielectric Material
ESR (Equivalent Series Resistance)
10 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.642" Dia x 1.248" L (16.30mm x 31.70mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
High Frequency, Switching
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.86000$19.86
25$14.76360$369.09
50$14.14980$707.49
100$13.64460$1,364.46
500$12.78862$6,394.31
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.