



CM-102791BSTK | |
---|---|
DigiKey Part Number | 2671-CM-102791BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-102791BSTK |
Description | 5m SC/UPC-SC/UPC Singlemode Dupl |
Customer Reference | |
Detailed Description | Cable Fiber Optic SC/UPC To SC/UPC 9/125 16.4' (5.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | SC/UPC | |
2nd Connector | SC/UPC | |
Cable Diameter | - | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, Duplex | |
Ratings | OFNR | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.30dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.24000 | $13.24 |
10 | $11.92000 | $119.20 |
25 | $11.25000 | $281.25 |
99 | $10.59000 | $1,048.41 |