
MS3456LS32-22SW | |
|---|---|
DigiKey Part Number | 3937-MS3456LS32-22SW-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3456LS32-22SW |
Description | CONN PLUG FMALE 54POS CRIMP |
Customer Reference | |
Detailed Description | 54 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 54 | |
Shell Size - Insert | 32-22 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | W | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | Passivated | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Operating Temperature | -55°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $373.49000 | $373.49 |
| 25 | $336.14560 | $8,403.64 |
| 50 | $305.58180 | $15,279.09 |

