Image for M83723/91W22198 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83723/91W22198

DigiKey Part Number
3937-M83723/91W22198-ND
Manufacturer
Conesys
Manufacturer Product Number
M83723/91W22198
Description
AE8 19C 19#16 SKT PLUG
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
19
Shell Size - Insert
22-19
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock, Threaded
Orientation
8
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
13A
Voltage Rating
600VDC
Operating Temperature
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 60 days from JRH Electronics, LLC
A separate $29.99 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$151.11000$151.11