
D38999/20WB99AA | |
|---|---|
DigiKey Part Number | 2403-D38999/20WB99AA-ND |
Manufacturer | Conesys |
Manufacturer Product Number | D38999/20WB99AA |
Description | AE3 7C 7#20 PIN RECP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conesys | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Male Pins | |
Number of Positions | 7 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 11-99 | |
Shell Size, MIL | B | |
Contact Type | Crimp | |
Contact Size | 20 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Cadmium | |
Housing Color | Olive Drab | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $58.85000 | $58.85 |
| 10 | $47.81000 | $478.10 |
| 25 | $40.26000 | $1,006.50 |
| 50 | $34.77000 | $1,738.50 |
| 100 | $29.42000 | $2,942.00 |

