
AE324FE26PA | |
|---|---|
DigiKey Part Number | 2403-AE324FE26PA-ND |
Manufacturer | Conesys |
Manufacturer Product Number | AE324FE26PA |
Description | AE3 4C 4#8(TWIN) SKT J/N |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 26 | |
Shell Size - Insert | E-26 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | Rear Side Nut | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Operating Temperature | -65°C ~ 200°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.68000 | $112.68 |
| 10 | $91.56000 | $915.60 |
| 25 | $77.10000 | $1,927.50 |
| 50 | $66.59000 | $3,329.50 |
| 100 | $56.34000 | $5,634.00 |

