Image for RJ45TJS11AC010X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ45TJS11AC010X

DigiKey Part Number
RJ45TJS11AC010X-ND
Manufacturer
Manufacturer Product Number
RJ45TJS11AC010X
Description
CONN JACK 1PORT PCB
Customer Reference
Detailed Description
1 Port RJ45 Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
-
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.524" (13.31mm)
LED Color
Green - Yellow
Number of Cores per Jack
5
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
Copper Alloy
Contact Finish
Gold
Operating Temperature
-40°C ~ 85°C
Contact Finish Thickness
50.0µin (1.27µm)
Shield Material
Copper Alloy
Housing Material
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.