
FSTFST221CCB1X | |
|---|---|
DigiKey Part Number | FSTFST221CCB1X-ND |
Manufacturer | |
Manufacturer Product Number | FSTFST221CCB1X |
Description | CONN ADPTR ST DUPLEX METAL 1=10 |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | ST Receptacle | |
Convert To (Adapter End) | ST Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Zinc Die Cast | |
Ferrule Material | Ceramic | |
Features | Dust Cap, Mounting Hardware | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

