
CMS100N04H8-HF | |
|---|---|
DigiKey Part Number | 641-CMS100N04H8-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS100N04H8-HF |
Description | MOSFET N-CH 40V 100A DFN5X6 |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 2W (Ta), 135W (Tc) Surface Mount DFN5x6 (PR-PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44.4 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4940 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 135W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5x6 (PR-PAK) | |
Package / Case | ||
Base Product Number |

