
CMS0103M-HF | |
|---|---|
DigiKey Part Number | 641-CMS0103M-HF-ND |
Manufacturer | |
Manufacturer Product Number | CMS0103M-HF |
Description | MOSFET N-CH 100V 3A SOT89-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 3A (Ta) 1.5W (Ta) Surface Mount SOT-89-3L |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 160mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89-3L | |
Package / Case |

