CDBH3-54S-G is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 201,604
Unit Price: $0.17000
Datasheet
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SOT-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBH3-54S-G

DigiKey Part Number
CDBH3-54S-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CDBH3-54S-G
Description
DIODE ARR SCHOT 30V 200MA SOT523
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 30 V 200mA (DC) Surface Mount SOT-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Series Connection
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
5 ns
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SOT-523
Supplier Device Package
SOT-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes