
ATV50C351J-HF | |
|---|---|
DigiKey Part Number | 641-2067-2-ND - Tape & Reel (TR) 641-2067-1-ND - Cut Tape (CT) 641-2067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV50C351J-HF |
Description | TVS DIODE 350VWM 567VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 8.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV50C351J-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 8.8A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 10 | $1.73000 | $17.30 |
| 100 | $1.24000 | $124.00 |
| 500 | $1.15072 | $575.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.94013 | $2,820.39 |



