
ACZRC5341B-G | |
|---|---|
DigiKey Part Number | 641-1989-2-ND - Tape & Reel (TR) 641-1989-1-ND - Cut Tape (CT) 641-1989-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACZRC5341B-G |
Description | DIODE ZENER 6.2V 5W DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 5 W ±5% Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ACZRC5341B-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 1 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.84000 | $8.40 |
| 100 | $0.55580 | $55.58 |
| 500 | $0.43358 | $216.79 |
| 1,000 | $0.39424 | $394.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34428 | $1,032.84 |
| 6,000 | $0.31914 | $1,914.84 |
| 9,000 | $0.30633 | $2,756.97 |
| 15,000 | $0.30000 | $4,500.00 |

