



ACDBA560-HF | |
|---|---|
DigiKey Part Number | 641-2078-2-ND - Tape & Reel (TR) 641-2078-1-ND - Cut Tape (CT) 641-2078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACDBA560-HF |
Description | DIODE SCHOTTKY 60V 5A DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ACDBA560-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.85000 | $0.85 |
| 10 | $0.51500 | $5.15 |
| 100 | $0.33350 | $33.35 |
| 500 | $0.25614 | $128.07 |
| 1,000 | $0.22981 | $229.81 |
| 2,000 | $0.21378 | $427.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.18483 | $924.15 |
| 10,000 | $0.17122 | $1,712.20 |
| 15,000 | $0.17028 | $2,554.20 |
| 25,000 | $0.15580 | $3,895.00 |
| 35,000 | $0.15450 | $5,407.50 |










