
XAL1580-401MED | |
---|---|
DigiKey Part Number | 2457-XAL1580-401MED-ND |
Manufacturer | |
Manufacturer Product Number | XAL1580-401MED |
Description | POWER INDUCTOR, SHIELDED, 20% TO |
Customer Reference | |
Detailed Description | 400 nH Shielded Molded Inductor 47 A 0.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | XAL1580-401MED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 400 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 111A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 53MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 165°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.638" L x 0.598" W (16.20mm x 15.20mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.58000 | $8.58 |
300 | $6.88500 | $2,065.50 |