
CSHB0410-100M | |
|---|---|
DigiKey Part Number | 4044-CSHB0410-100MTR-ND - Tape & Reel (TR) 4044-CSHB0410-100MCT-ND - Cut Tape (CT) 4044-CSHB0410-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSHB0410-100M |
Description | SMD MOLDING POWER CHOKE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Molded Inductor 1.65 A 312mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CSHB0410-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 312mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.173" L x 0.165" W (4.40mm x 4.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 10 | $1.17900 | $11.79 |
| 100 | $0.96970 | $96.97 |
| 1,000 | $0.85680 | $856.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.70135 | $2,104.05 |
| 6,000 | $0.70000 | $4,200.00 |

