1.65 A Fixed Inductors
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,070 In Stock | 1 : $0.80000 Cut Tape (CT) 800 : $0.45109 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 47 µH | ±30% | 1.65 A | 1.6A | Shielded | 121mOhm | 22 @ 2.52MHz | 8MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.394" L x 0.394" W (10.00mm x 10.00mm) | 0.161" (4.10mm) | |||
10,573 In Stock | 1 : $1.04000 Cut Tape (CT) 2,000 : $0.59130 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.65 A | 1.9A | Shielded | 80mOhm | - | 83MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
4,577 In Stock | 1 : $1.30000 Cut Tape (CT) 2,500 : $0.62662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.65 A | 1.5A | Shielded | 50mOhm Max | - | - | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.248" L x 0.248" W (6.30mm x 6.30mm) | 0.118" (3.00mm) | |||
7,167 In Stock | 1 : $1.51000 Cut Tape (CT) 2,600 : $0.77402 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.65 A | 1.85A | Shielded | 68mOhm Max | - | - | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.205" L x 0.205" W (5.20mm x 5.20mm) | 0.118" (3.00mm) | |||
4,113 In Stock | 1 : $0.21000 Cut Tape (CT) 800 : $0.11911 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±20% | 1.65 A | 1.6A | Shielded | 108mOhm Max | - | 30MHz | - | -25°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.079" (2.00mm) | |||
5,904 In Stock | 1 : $0.38000 Cut Tape (CT) 1,500 : $0.18087 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 27 µH | ±20% | 1.65 A | 1.9A | Shielded | 102mOhm | - | 9.2MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.177" (4.50mm) | |||
4,197 In Stock | 1 : $0.44000 Cut Tape (CT) 2,000 : $0.23117 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 2.2 µH | ±20% | 1.65 A | 1.85A | Unshielded | 90mOhm Max | 22 @ 7.96MHz | 75MHz | - | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.110" W (3.00mm x 2.80mm) | 0.110" (2.80mm) | |||
3,592 In Stock | 1 : $0.77000 Cut Tape (CT) 1,000 : $0.42563 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 22 µH | ±20% | 1.65 A | 1.75A | Shielded | 96mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.287" L x 0.287" W (7.30mm x 7.30mm) | 0.185" (4.70mm) | |||
17,374 In Stock | 1 : $0.81000 Cut Tape (CT) 1,000 : $0.38375 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Ferrite | 4.7 µH | ±30% | 1.65 A | 630mA | Shielded | 78mOhm Max | - | - | - | -40°C ~ 105°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.079" (2.00mm) | |||
4,365 In Stock | 1 : $0.96000 Cut Tape (CT) 600 : $0.55963 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 120 µH | ±10% | 1.65 A | 1.65A | Shielded | 210mOhm Max | 26 @ 796kHz | 5.5MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.492" L x 0.492" W (12.50mm x 12.50mm) | 0.256" (6.50mm) | |||
18,207 In Stock | 1 : $2.01000 Cut Tape (CT) 500 : $1.62300 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 10 µH | ±20% | 1.65 A | 2.1A | Shielded | 94mOhm Max | - | 28MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.189" L x 0.189" W (4.80mm x 4.80mm) | 0.161" (4.10mm) | |||
6,946 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.07422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 470 nH | ±30% | 1.65 A | 2A | Shielded | 78mOhm Max | - | - | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 (2012 Metric) | 0.079" L x 0.049" W (2.00mm x 1.25mm) | 0.039" (1.00mm) | |||
4,203 In Stock | 1 : $0.21000 Cut Tape (CT) 2,000 : $0.11274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±20% | 1.65 A | 2.55A | Unshielded | 50mOhm | - | 280MHz | - | -40°C ~ 105°C | 1 MHz | - | Surface Mount | 1007 (2518 Metric) | 1007 (2518 Metric) | 0.098" L x 0.071" W (2.50mm x 1.80mm) | 0.079" (2.00mm) | |||
3,981 In Stock | 1 : $0.29000 Cut Tape (CT) 2,500 : $0.14918 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Metal | 2.2 µH | ±20% | 1.65 A | 1.2A | Shielded | 165mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | 1616 | 0.065" L x 0.065" W (1.64mm x 1.64mm) | 0.039" (1.00mm) | |||
3,065 In Stock | 1 : $0.33000 Cut Tape (CT) 3,000 : $0.16642 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | 2.2 µH | ±20% | 1.65 A | 2.7A | Shielded | 45mOhm Max | - | 52MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.157" L x 0.157" W (4.00mm x 4.00mm) | 0.079" (2.00mm) | |||
7,670 In Stock | 1 : $0.34000 Cut Tape (CT) 500 : $0.19926 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.8 µH | ±30% | 1.65 A | 2.5A | Shielded | 83mOhm | - | 30MHz | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.197" L x 0.197" W (5.00mm x 5.00mm) | 0.087" (2.20mm) | |||
3,283 In Stock | 1 : $0.35000 Cut Tape (CT) 2,000 : $0.18453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Non-Magnetic | 62 nH | ±5% | 1.65 A | - | Unshielded | 120mOhm Max | 70 @ 500MHz | 1.47GHz | - | -55°C ~ 125°C | 200 MHz | - | Surface Mount | 0805 (2015 Metric) | - | 0.082" L x 0.060" W (2.09mm x 1.53mm) | 0.060" (1.52mm) | |||
4,634 In Stock | 1 : $0.37000 Cut Tape (CT) 800 : $0.16923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Wirewound | Ferrite | 6.8 µH | ±20% | 1.65 A | 1.6A | Unshielded | 90mOhm | - | 30MHz | AEC-Q200 | -40°C ~ 125°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.193" L x 0.193" W (4.90mm x 4.90mm) | 0.079" (2.00mm) | |||
2,641 In Stock | 1 : $0.47000 Cut Tape (CT) 2,000 : $0.24709 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.65 A | 2.2A | Unshielded | 108mOhm Max | - | 50MHz | AEC-Q200 | -40°C ~ 125°C | 1 MHz | - | Surface Mount | Nonstandard | - | 0.177" L x 0.157" W (4.50mm x 4.00mm) | 0.138" (3.50mm) | |||
4,212 In Stock | 1 : $0.58000 Cut Tape (CT) 2,000 : $0.30230 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 3.3 µH | ±20% | 1.65 A | 1.3A | Shielded | 95mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.154" W (3.70mm x 3.90mm) | 0.047" (1.20mm) | ||
1,980 In Stock | 1 : $0.64000 Cut Tape (CT) 2,000 : $0.33493 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 6.4 µH | ±20% | 1.65 A | 1.15A | Shielded | 102mOhm Max | - | - | - | -40°C ~ 85°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.146" L x 0.154" W (3.70mm x 3.90mm) | 0.071" (1.80mm) | ||
6,271 In Stock | 1 : $1.08000 Cut Tape (CT) 2,500 : $0.37600 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 4.7 µH | ±20% | 1.65 A | 2.8A | Unshielded | 80mOhm Max | - | 50MHz | AEC-Q200 | -55°C ~ 150°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.236" L x 0.236" W (6.00mm x 6.00mm) | 0.118" (3.00mm) | |||
7,466 In Stock | 1 : $1.37000 Cut Tape (CT) 500 : $0.87400 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 5 µH | ±30% | 1.65 A | 1.8A | Shielded | 60mOhm Max | - | 55MHz | - | -40°C ~ 125°C | 100 kHz | - | Surface Mount | 2323 (5858 Metric) | - | 0.228" L x 0.228" W (5.80mm x 5.80mm) | 0.079" (2.00mm) | |||
2,363 In Stock | 1 : $2.03000 Cut Tape (CT) 500 : $1.24740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Manganese Zinc Ferrite (MnZn) | 82 µH | ±20% | 1.65 A | 1.88A | Shielded | 140mOhm Max | - | 7.2MHz | AEC-Q200 | -40°C ~ 125°C | 1 kHz | - | Surface Mount | Nonstandard | - | 0.472" L x 0.472" W (12.00mm x 12.00mm) | 0.236" (6.00mm) | |||
2,430 In Stock | 1 : $0.17000 Cut Tape (CT) 2,500 : $0.08554 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Ferrite | 1 µH | ±30% | 1.65 A | 2.2A | Unshielded | 87.6mOhm Max | - | - | - | -25°C ~ 120°C | 100 kHz | - | Surface Mount | Nonstandard | - | 0.079" L x 0.079" W (2.00mm x 2.00mm) | 0.047" (1.20mm) |