
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Baseband Processor | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | 3V ~ 3.6V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |


