
CL1382ASM | |
|---|---|
DigiKey Part Number | 4654-CL1382ASM-ND |
Manufacturer | |
Manufacturer Product Number | CL1382ASM |
Description | S6 BB SOLDER TAG BLACK ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | - | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | - | |
Internal Switch(s) | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | - | |
Contact Material - Plating | - | |
Body Material | - | |
Body Color | Black | |
Includes | 3 pcs - 1 Connector, 1 Nut, 1 Washer | |
Housing Material | - | |
Contact Material | - | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.42000 | $2.42 |
| 10 | $2.05900 | $20.59 |
| 25 | $1.92960 | $48.24 |
| 50 | $1.83740 | $91.87 |
| 100 | $1.74960 | $174.96 |
| 300 | $1.61903 | $485.71 |
| 500 | $1.56170 | $780.85 |
| 1,000 | $1.48719 | $1,487.19 |
| 2,500 | $1.39414 | $3,485.35 |

