


CSX-750FBC24000000T | |
|---|---|
DigiKey Part Number | 300-7244-2-ND - Tape & Reel (TR) 300-7244-1-ND - Cut Tape (CT) 300-7244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-750FBC24000000T |
Description | XTAL OSC XO 24.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.063" (1.60mm) | |
Current - Supply (Disable) (Max) | 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.02000 | $2.02 |
| 10 | $1.75300 | $17.53 |
| 25 | $1.65800 | $41.45 |
| 50 | $1.58940 | $79.47 |
| 100 | $1.52370 | $152.37 |
| 250 | $1.44096 | $360.24 |
| 500 | $1.38142 | $690.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.32436 | $1,324.36 |
| 2,000 | $1.26971 | $2,539.42 |
| 3,000 | $1.23881 | $3,716.43 |
| 5,000 | $1.20097 | $6,004.85 |
| 7,000 | $1.17671 | $8,236.97 |

