6 MHz ±30ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMR309T-6.000MABJ-UT

DigiKey Part Number
300-8348-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMR309T-6.000MABJ-UT
Description
CRYSTAL 6.0000MHZ 18PF SMD
Customer Reference
Detailed Description
6 MHz ±30ppm Crystal 18pF 100 Ohms Cylindrical Can, Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
MHz Crystal
Frequency
6 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.118" Dia x 0.346" L (3.00mm x 8.80mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.