


CS4299-BQZR | |
|---|---|
DigiKey Part Number | CS4299-BQZR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CS4299-BQZR |
Description | IC CODEC AC'97 W/SRC 48LQFP |
Customer Reference | |
Detailed Description | Audio, AC '97 Interface 18 b, 20 b Serial 48-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | CS4299-BQZR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio, AC '97 | |
Data Interface | Serial | |
Resolution (Bits) | 18 b, 20 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | 80 / 85 | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP | |
Base Product Number |

