Audio Interface 24 b Serial 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS42526K-CQZR

DigiKey Part Number
598-CS42526K-CQZRTR-ND - Tape & Reel (TR)
598-CS42526K-CQZRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CS42526K-CQZR
Description
IC 114DB 192KHZ 6CHNL MLT-CHNL C
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Audio Interface 24 b Serial 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 6
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
114 / 114
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
3.13V ~ 5.25V
Operating Temperature
-10°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,099
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$13.67000$13.67
10$10.77400$107.74
25$10.05120$251.28
100$9.25640$925.64
250$8.87760$2,219.40
500$8.64928$4,324.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$8.46138$8,461.38
Manufacturers Standard Package