CS4245-DQZ is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cirrus Logic Inc.
In Stock: 249
Unit Price: $10.64000
Datasheet
Stereo Audio Interface 24 b Serial 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Stereo Audio Interface 24 b Serial 48-LQFP (7x7)
Cirrus Logic Rocks Audio

CS4245-DQZ

DigiKey Part Number
598-CS4245-DQZ-ND
Manufacturer
Manufacturer Product Number
CS4245-DQZ
Description
IC CODEC AUD STER 104DB 48LQFP
Customer Reference
Detailed Description
Stereo Audio Interface 24 b Serial 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
CS4245-DQZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
-
Dynamic Range, ADCs / DACs (db) Typ
104 / 104
Voltage - Supply, Analog
3.13V ~ 5.25V
Voltage - Supply, Digital
3.13V ~ 5.25V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types