
ANT-LEA-01-R | |
|---|---|
DigiKey Part Number | 3728-ANT-LEA-01-R-ND |
Manufacturer | |
Manufacturer Product Number | ANT-LEA-01-R |
Description | 434 MHZ FREXIBLE LEAD ANTENNA |
Customer Reference | |
Detailed Description | RF ANTENNA ISM Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Circuit Design | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 434MHz, 458MHz | |
Frequency Range | 433MHz ~ 435MHz | |
VSWR | - | |
Return Loss | - | |
Gain | 2.14dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 6.693" (170.00mm) | |
Applications | ISM |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.85000 | $2.85 |

