
TR30RAM240-12E03-GY-BK V | |
|---|---|
DigiKey Part Number | 2034-TR30RAM240-12E03-GY-BKV-ND |
Manufacturer | |
Manufacturer Product Number | TR30RAM240-12E03-GY-BK V |
Description | ADAPTER AC-DC |
Customer Reference | |
Detailed Description | 24V 30 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 30 W | |
No Load Power Consumption | 300mW | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level V, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 12mm | |
Cord Length | 70.8" (1.80m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 4.28" L x 2.44" W x 1.45" H (108.7mm x 62.0mm x 36.7mm) | |
Approval Agency | CE, cURus, FCC, PSE, TUV, UKCA | |
Standard Number | 60601-1 | |
Weight | - | |
Base Product Number |

