
LDM60S120-02 | |
|---|---|
DigiKey Part Number | 2034-LDM60S120-02-ND |
Manufacturer | |
Manufacturer Product Number | LDM60S120-02 |
Description | LED DRIVER |
Customer Reference | |
Detailed Description | 5A 12V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC, 127VDC | |
Voltage - Input (Max) | 305VAC, 420VDC | |
Voltage - Output | 12V | |
Current - Output (Max) | 5A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP65 | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Efficiency | 87% | |
Termination Style | Wire Leads | |
Size / Dimension | 6.89" L x 1.58" W x 1.10" H (175.0mm x 40.0mm x 28.0mm) | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Mounting Type | Chassis Mount | |
Weight | - | |
Base Product Number |

