
EC6A01 | |
|---|---|
DigiKey Part Number | 2034-1916-ND |
Manufacturer | |
Manufacturer Product Number | EC6A01 |
Description | DC DC CONVERTER 5V 7.5W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1.5A 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC6A01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 7.5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.06000 | $19.06 |
| 5 | $18.35000 | $91.75 |
| 10 | $18.05200 | $180.52 |
| 30 | $17.59000 | $527.70 |
| 50 | $17.37880 | $868.94 |
| 100 | $17.09590 | $1,709.59 |
| 250 | $16.72876 | $4,182.19 |
| 500 | $16.45580 | $8,227.90 |

