Isolated Module DC DC Converter 2 Output 5V 5V 750mA, 750mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC3B06

DigiKey Part Number
2034-2051-ND
Manufacturer
Manufacturer Product Number
EC3B06
Description
DC DC CONVERTER 5V 5V 7.5W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 5V 5V 750mA, 750mA 9V - 18V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
750mA, 750mA
Power (Watts)
7.5 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-25°C ~ 71°C
Efficiency
76%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.