
EC3AB31H | |
|---|---|
DigiKey Part Number | 2034-1475-ND |
Manufacturer | |
Manufacturer Product Number | EC3AB31H |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3AB31H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.50" H (31.8mm x 20.3mm x 12.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.91000 | $16.91 |
| 5 | $16.28400 | $81.42 |
| 10 | $16.02000 | $160.20 |
| 30 | $15.61000 | $468.30 |
| 50 | $15.42260 | $771.13 |
| 100 | $15.17160 | $1,517.16 |
| 250 | $14.84580 | $3,711.45 |
| 500 | $14.60364 | $7,301.82 |

