
CFM60C050-DR | |
|---|---|
DigiKey Part Number | 2034-3761-ND |
Manufacturer | |
Manufacturer Product Number | CFM60C050-DR |
Description | AC/DC DIN RAIL SUPPLY 5V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 8A |
Datasheet | Datasheet |
EDA/CAD Models | CFM60C050-DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Efficiency | 77% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Size / Dimension | 4.33" L x 2.32" W x 1.62" H (110.0mm x 59.0mm x 41.2mm) | |
Approval Agency | CE, cURus, FCC, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $47.37000 | $47.37 |
| 24 | $39.63917 | $951.34 |
| 48 | $38.12854 | $1,830.17 |
| 72 | $37.27181 | $2,683.57 |
| 120 | $36.21975 | $4,346.37 |
| 264 | $34.65417 | $9,148.70 |





