Open Frame AC DC Converters 1 Output 30V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM40M300

DigiKey Part Number
2034-3704-ND
Manufacturer
Manufacturer Product Number
CFM40M300
Description
AC/DC CONVERTER 30V 40W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 30V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM40M300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
30V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
1.33 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
5.656 kV
Efficiency
88%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm)
Approval Agency
CE, cURus, FCC, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$29.23000$29.23
5$27.83800$139.19
10$27.25900$272.59
25$26.51280$662.82
50$25.96220$1,298.11
100$25.42280$2,542.28
250$24.72688$6,181.72
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.