Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM2007S

DigiKey Part Number
2034-3594-ND
Manufacturer
Manufacturer Product Number
CFM2007S
Description
AC/DC CONVERTER 3.3V 15W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM2007S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
4.4 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
4.242 kV
Efficiency
66%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.50" L x 2.00" W x 0.91" H (88.9mm x 50.8mm x 23.0mm)
Approval Agency
CE, cURus, TUV
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.