Parametric Equivalent

EMVH500ARA100MF61G | |
|---|---|
DigiKey Part Number | 565-EMVH500ARA100MF61GTR-ND - Tape & Reel (TR) 565-EMVH500ARA100MF61GCT-ND - Cut Tape (CT) 565-EMVH500ARA100MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH500ARA100MF61G |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2.8mOhm @ 100kHz 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH500ARA100MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 2.8mOhm @ 100kHz | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ High Frequency | 51 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.19200 | $1.92 |
| 50 | $0.13980 | $6.99 |
| 100 | $0.12330 | $12.33 |
| 500 | $0.09462 | $47.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.08555 | $85.55 |
| 2,000 | $0.07800 | $156.00 |
| 3,000 | $0.07418 | $222.54 |
| 5,000 | $0.06993 | $349.65 |
| 7,000 | $0.06742 | $471.94 |
| 10,000 | $0.06500 | $650.00 |
| 12,000 | $0.06385 | $766.20 |
| 24,000 | $0.05996 | $1,439.04 |
| 25,000 | $0.05975 | $1,493.75 |


