GPA SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGPA250ELL182MK25S

DigiKey Part Number
565-3376-ND
Manufacturer
Manufacturer Product Number
EGPA250ELL182MK25S
Description
CAP ALUM 1800UF 20% 25V RADIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 33mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
33mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
1.368 A @ 120 Hz
Ripple Current @ High Frequency
2.28 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
In-Stock: 40
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.50000$2.50
10$1.65400$16.54
50$1.30360$65.18
100$1.19310$119.31
500$1.00284$501.42
1,000$0.94299$942.99
3,000$0.86821$2,604.63
5,000$0.84027$4,201.35
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.