
CAC43-01F64-03-1 | |
|---|---|
DigiKey Part Number | 2603-CAC43-01F64-03-1-ND |
Manufacturer | |
Manufacturer Product Number | CAC43-01F64-03-1 |
Description | CHAMBER WITH FPC CONNECTOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1 W 640 Hz ~ 10 kHz Top Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | CAC43-01F64-03-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Challenge Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 640 Hz ~ 10 kHz | |
Frequency - Self Resonant | 640Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 93.50 | |
Efficiency - Testing | 1W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1 W | |
Power - Max | 1.5 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Thermoplastic Polyester Elastomer (TPEE) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.694" L x 1.469" W (43.03mm x 37.30mm) | |
Height - Seated (Max) | 0.136" (3.45mm) | |
Operating Temperature | -20°C ~ 60°C | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.36000 | $6.36 |
| 10 | $4.87500 | $48.75 |
| 25 | $4.40520 | $110.13 |
| 50 | $4.08640 | $204.32 |
| 100 | $3.79580 | $379.58 |
| 250 | $3.44984 | $862.46 |
| 500 | $3.21388 | $1,606.94 |
| 1,000 | $3.00000 | $3,000.00 |

