
TO-5134LCS | |
|---|---|
DigiKey Part Number | 2343-TO-5134LCS-ND |
Manufacturer | |
Manufacturer Product Number | TO-5134LCS |
Description | TOR O=.519, W=.040 |
Customer Reference | |
Detailed Description | Music Wire 0.040" (1.02mm) 0.340" (8.64mm) 2.000" (50.80mm) 167° Left 5 |
Datasheet | Datasheet |
EDA/CAD Models | TO-5134LCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Music Wire | |
Wire Diameter | 0.040" (1.02mm) | |
Diameter - Outside | 0.520" (13.21mm) | |
Mandrel Diameter | 0.340" (8.64mm) | |
Leg Length | 2.000" (50.80mm) | |
Deflection Angle | 167° | |
Wind Direction | Left | |
Number of Coils | 5 | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 50 | $7.21000 | $360.50 |
| 150 | $6.85000 | $1,027.50 |
| 300 | $6.51000 | $1,953.00 |
| 500 | $5.73000 | $2,865.00 |

