
TO-5067LSCS | |
|---|---|
DigiKey Part Number | 2343-TO-5067LSCS-ND |
Manufacturer | |
Manufacturer Product Number | TO-5067LSCS |
Description | TOR O=.305, W=.025 |
Customer Reference | |
Detailed Description | Stainless Steel 0.025" (0.64mm) 0.200" (5.08mm) 1.000" (25.40mm) 144° Left 5 |
Datasheet | Datasheet |
EDA/CAD Models | TO-5067LSCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Material | Stainless Steel | |
Wire Diameter | 0.025" (0.64mm) | |
Diameter - Outside | 0.310" (7.87mm) | |
Mandrel Diameter | 0.200" (5.08mm) | |
Leg Length | 1.000" (25.40mm) | |
Deflection Angle | 144° | |
Wind Direction | Left | |
Number of Coils | 5 | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.82000 | $8.82 |
| 50 | $6.55000 | $327.50 |
| 150 | $6.23000 | $934.50 |
| 300 | $5.91000 | $1,773.00 |
| 500 | $5.20000 | $2,600.00 |

