
TA-7062SCS | |
|---|---|
DigiKey Part Number | 2343-TA-7062SCS-ND |
Manufacturer | |
Manufacturer Product Number | TA-7062SCS |
Description | TAPERED STAINLESS STEEL |
Customer Reference | |
Detailed Description | Tapered Stainless Steel Closed None |
Datasheet | Datasheet |
EDA/CAD Models | TA-7062SCS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Century Spring Corp | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tapered | |
Material | Stainless Steel | |
Wire Diameter | 0.055" (1.40mm) | |
Diameter - Inside | - | |
Diameter - Small Outside | 0.312" (7.92mm) | |
Diameter - Large Outside | 0.720" (18.29mm) | |
Free Length | - | |
Rate | - | |
End Style | Closed | |
Finish | None |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.25000 | $4.25 |
| 50 | $2.89000 | $144.50 |
| 150 | $2.75000 | $412.50 |
| 300 | $2.61000 | $783.00 |
| 500 | $2.30000 | $1,150.00 |

